
CAS982
Rack & Panel Connectors .
Datasheet
CAS982 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tri-Star Electronics | |
| Product Category | Rack & Panel Connectors | |
| Product | Contacts | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Type | Socket | |
| Product Type | Rack & Panel Connectors | |
| Shell Size | 8 | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $152.18 | $7,609.00 |
Need more?