TS3155-009F2020 Tri-Star Electronics

TS3155-009F2020

Circular MIL Spec Contacts FEMALE SIZE 20 EN3645 CONTACT

Manufacturer:

Mfr Part:
TS3155-009F2020

TTI Part:
EN3155-009F2020

EDA / CAD Models

Alternate Part Number

EN3155-009F2020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,686In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.