Reference Only
M39029/9-135
Circular MIL Spec Contacts PIN 20 GA CHROMEL
Datasheet
015-2020-088C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tri-Star Electronics | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Size | 20 | |
| Contact Type | Pin & Socket | |
| MIL Type | MIL-DTL-39029 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Series | M39029 | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 24 AWG - 20 AWG | |
| Part # Aliases | 015-2020-088C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,869In Stock
2,574 expected 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.18 | $27.18 | |
| $26.90 | $134.50 | |
| $19.57 | $1,957.00 | |
| $17.14 | $4,285.00 | |
| $16.96 | $8,480.00 | |
| $16.78 | $16,780.00 | |
| $16.60 | $41,500.00 | |
| $15.22 | $76,100.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Daniels AF8 Crimp Tool

Crimpers / Crimping Tools TURRET HEAD M22520/1-02
Sign in to add projects and notes