Reference Only

M39029/88-483

Circular MIL Spec Contacts The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
016-2222-136A

TTI Part:
M39029/88-483

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderSocket (Female)
Contact Size22
Wire Gauge26 AWG - 22 AWG
Contact TypePin & Socket
SeriesM39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases016-2222-136A

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

989In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.35$18.35
$18.16$108.96
$15.91$159.10
$15.08$377.00
$14.90$745.00
$14.74$1,474.00
$14.58$3,645.00
$14.43$7,215.00
Need more?
Sign in to add projects and notes