Reference Only
M39029/87-471
Circular MIL Spec Contacts PIN 22/22D GA ALUMEL
Datasheet
015-2222-103A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tri-Star Electronics | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Pin (Male) | |
| MIL Type | MIL-DTL-39029 | |
| Series | M39029 | |
| Packaging | Each | |
| Contact Size | 22 | |
| Contact Type | Pin & Socket | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 26 AWG - 22 AWG | |
| Part # Aliases | 015-2222-103A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
929In Stock
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools CRIMP DIE F/ 22D PIN
Sign in to add projects and notes