Reference Only

M39029/85-460

Circular MIL Spec Contacts Pin Contact Size 12 5015,MS3450,83723 II

Manufacturer:

Mfr Part:
015-1212-092C

TTI Part:
M39029/85-460

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact TypePin & Socket
SeriesM39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases015-1212-092C

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

119In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

M22520/1-01 Daniels Manufacturing
Associated Tool

Daniels Manufacturing

Crimpers / Crimping Tools Daniels AF8 Crimp Tool
M22520/1-02 Daniels Manufacturing
Associated Tool

Daniels Manufacturing

Crimpers / Crimping Tools TURRET HEAD M22520/1-02
Sign in to add projects and notes