Reference Only

M39029/79-436

Circular MIL Spec Contacts 16 AWG Pin Coax Cont MIL-DTL-38999

Manufacturer:

Mfr Part:
315-16CX-612

TTI Part:
M39029/79-436

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
SeriesM39029
PackagingEach
Contact GenderPin (Male)
Contact Size16
Contact TypeCoax
MIL TypeMIL-DTL-39029
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Wire Gauge20 AWG - 16 AWG
Part # Aliases315-16CX-612 315-16CX-612-L

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

54In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

M81969/17-04 Daniels Manufacturing
Associated Tool

Daniels Manufacturing

Extraction, Removal & Insertion Tools INSTALLING TOOL - M81969/17-04 REV A

My Notes

Sign into see notes.