Reference Only

M39029/76-425

Circular MIL Spec Contacts 16 AWG COAX PIN CONT MIL-DTL-38999 SERIES

Manufacturer:

Mfr Part:
315-16CX-625

TTI Part:
M39029/76-425

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderPin (Male)
Contact Size16
Wire Gauge20 AWG - 16 AWG
Contact PlatingNickel
Contact TypeCoax
SeriesM39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases315-16CX-625 315-16CX-625-L

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908140
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

193
On Order
193 expected 15-Jan-27
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.