Reference Only

M39029/70-388

Circular MIL Spec Contacts Pin Contact Size 16

Manufacturer:

Mfr Part:
315-1616-602

TTI Part:
M39029/70-388

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases315-1620-602 315-1620-602-L

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

M22520/1-01 Daniels Manufacturing
Associated Tool

Daniels Manufacturing

Crimpers / Crimping Tools Daniels AF8 Crimp Tool

My Notes

Sign into see notes.