Reference Only

M39029/4-112

Circular MIL Spec Contacts 16-20AWG PIN CONTACT MIL-DTL-38999 SERIES

Manufacturer:

Mfr Part:
315-1620-123-L

TTI Part:
M39029/4-112

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderPin (Male)
Contact Size16
Wire Gauge20 AWG
Termination StyleSolder
Contact TypePin & Socket
SeriesM39029
PackagingEach
Contact MaterialCopper Alloy, Ferrous Alloy
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases315-1620-123 315-1620-123-L

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8547200000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,574In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

M22520/1-01 Daniels Manufacturing
Associated Tool

Daniels Manufacturing

Crimpers / Crimping Tools Daniels AF8 Crimp Tool
M22520/1-02 Daniels Manufacturing
Associated Tool

Daniels Manufacturing

Crimpers / Crimping Tools TURRET HEAD M22520/1-02

My Notes

Sign into see notes.