Reference Only

M39029/37-279

Circular MIL Spec Contacts 16-20AWG SOCKET CONT MIL-DTL-38999 SERIES

Manufacturer:

Mfr Part:
316-1620-521-L

TTI Part:
M39029/37-279

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderSocket (Female)
Contact Size16
Wire Gauge20 AWG - 16 AWG
Contact TypePin & Socket
SeriesM39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases316-1620-521 316-1620-521-L

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

82,373
On Order
82,373 expected on  from 29-Dec-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.