Reference Only

M39029/31-225

Circular MIL Spec Contacts PIN 20 GA CHROMEL

Manufacturer:

Mfr Part:
015-2020-001C

TTI Part:
M39029/31-225

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderPin (Male)
Contact Size20
Wire Gauge24 AWG - 20 AWG
Contact TypePin & Socket
SeriesM39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases015-2020-001C

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

M22520/1-01 Daniels Manufacturing
Associated Tool

Daniels Manufacturing

Crimpers / Crimping Tools Daniels AF8 Crimp Tool
M22520/1-02 Daniels Manufacturing
Associated Tool

Daniels Manufacturing

Crimpers / Crimping Tools TURRET HEAD M22520/1-02
Sign in to add projects and notes