Reference Only

M39029/30-222

Circular MIL Spec Contacts Circular MIL Spec Contacts Socket Contact 0 GA

Manufacturer:

Mfr Part:
M39029/30-222

TTI Part:
M39029/30-222

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact TypePin & Socket
SeriesM39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,427In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

WA23 Daniels Manufacturing
Associated Tool

Daniels Manufacturing

Crimpers / Crimping Tools Crimp Tool M22520/23-01

My Notes

Sign into see notes.