Reference Only

M39029/11-146

Circular MIL Spec Contacts 16 AWG PIN CONTACT MIL-DTL-38999 SERIES

Manufacturer:

Mfr Part:
315-1616-076-L

TTI Part:
M39029/11-146

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
SeriesM39029
Contact GenderPin (Male)
Contact Size16
Contact TypePin & Socket
MIL TypeMIL-DTL-39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Wire Gauge20 AWG - 16 AWG
Part # Aliases315-1616-076 315-1616-076-L

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

243In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

M22520/1-01 Daniels Manufacturing
Associated Tool

Daniels Manufacturing

Crimpers / Crimping Tools Daniels AF8 Crimp Tool
M22520/1-02 Daniels Manufacturing
Associated Tool

Daniels Manufacturing

Crimpers / Crimping Tools TURRET HEAD M22520/1-02

My Notes

Sign into see notes.