Reference Only
M39029/11-145
Circular MIL Spec Contacts 20 AWG PIN CONTACT MIL-DTL-38999 SERIES
Datasheet
315-2020-081-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tri-Star Electronics | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-39029 | |
| Contact Gender | Pin (Male) | |
| Contact Size | 20 | |
| Wire Gauge | 24 AWG - 20 AWG | |
| Contact Type | Pin & Socket | |
| Series | M39029 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 315-2020-081 315-2020-081-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
7,516In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $6.04 | |
| $1.26 | $63.00 | |
| $1.16 | $116.00 | |
| $1.14 | $285.00 | |
| $1.04 | $520.00 | |
| $0.93 | $930.00 | |
| $0.84 | $2,100.00 | |
| $0.80 | $4,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools POSITIONER M22520/2-08
Sign in to add projects and notes