Reference Only
M39029/10-140
Circular MIL Spec Contacts SKT 20 GA ALUMEL
Datasheet
016-2020-088A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tri-Star Electronics | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-39029 | |
| Contact Gender | Socket (Female) | |
| Contact Size | 20 | |
| Wire Gauge | 24 AWG - 20 AWG | |
| Contact Type | Pin & Socket | |
| Series | M39029 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 016-2020-088A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
182In Stock
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts

Crimpers / Crimping Tools Daniels AF8 Crimp Tool

Crimpers / Crimping Tools TURRET HEAD M22520/1-02
Sign in to add projects and notes