TS3155-009F1616 Tri-Star Electronics

EN3155-009F1616

Circular MIL Spec Contacts FEMALE SIZE 16 EN3645 CONTACT

Manufacturer:

Mfr Part:
TS3155-009F1616

TTI Part:
EN3155-009F1616

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTri-Star Electronics
Product CategoryCircular MIL Spec Contacts
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

479
On Order
479 expected 31-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.23$5.23
$4.86$486.00
$3.74$1,870.00
$3.28$3,280.00
$3.24$8,100.00
$3.19$15,950.00
$3.15$31,500.00
$2.91$72,750.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.