Reference Only
TW045Z120CS1F
New Product
SiC MOSFETs TO247 1.2KV 40A N-CH
Datasheet
TW045Z120C,S1F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | SiC MOSFETs | |
| Packaging | Tube | |
| Product Type | SiC MOSFETS | |
| Subcategory | Transistors | |
| Part # Aliases | TW045Z120C,S1F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.66 | $169.80 |
Need more?
My Notes
Sign into see notes.