Reference Only

TTC5200(Q)

Bipolar Transistors - BJT NPN PWR Amp Trans 15A 150W 230V

Manufacturer:

Mfr Part:
TTC5200(Q)

TTI Part:
TTC5200(Q)

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Package / Case2-21F1A-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current15 A
Collector- Emitter Voltage VCEO Max230 V
Collector- Base Voltage VCBO230 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage3 V
Maximum DC Collector Current15 A
Pd - Power Dissipation150 W
Gain Bandwidth Product fT30 MHz
Maximum Operating Temperature+ 150 C
SeriesTTC5200
PackagingTray
Continuous Collector Current15 A
DC Collector/Base Gain hfe Min80
DC Current Gain hFE Max160
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.27$127.00
Need more?

My Notes

Sign into see notes.