Reference Only
TTC004BQ
Bipolar Transistors - BJT NPN 2.5A 1.5W 280 HFE 0.5V Trans
Datasheet
TTC004B,Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-126N-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 1.5 A | |
| Collector- Emitter Voltage VCEO Max | 160 V | |
| Collector- Base Voltage VCBO | 160 V | |
| Collector-Emitter Saturation Voltage | 1.3 V | |
| Maximum DC Collector Current | 1.5 A | |
| Pd - Power Dissipation | 10 W | |
| Gain Bandwidth Product fT | 100 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Continuous Collector Current | 1.5 A | |
| DC Collector/Base Gain hfe Min | 80 | |
| DC Current Gain hFE Max | 280 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290055 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |