Reference Only
TRS10A65FS1Q
SiC Schottky Diodes RECT 650V 10A RDL SIC SKY
Datasheet
TRS10A65F,S1Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | SiC Schottky Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220F-2L | |
| Configuration | Single | |
| If - Forward Current | 10 A | |
| Vrrm - Repetitive Reverse Voltage | 650 V | |
| Vf - Forward Voltage | 1.45 V | |
| Ifsm - Forward Surge Current | 79 A | |
| Ir - Reverse Current | 500 nA | |
| Maximum Operating Temperature | + 175 C | |
| Vr - Reverse Voltage | 650 V | |
| Packaging | Tube | |
| Product Type | SiC Schottky Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | TRS10A65F,S1Q(S2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $60.00 |
Need more?
Sign in to add projects and notes