Reference Only

TPH2R506PLL1Q

MOSFETs N-Ch 60V 4180pF 60nC 160A 132W

Manufacturer:

Mfr Part:
TPH2R506PL,L1Q

TTI Part:
TPH2R506PLL1Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current160 A
Rds On - Drain-Source Resistance1.9 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Qg - Gate Charge60 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation132 W
Channel ModeEnhancement
TradenameU-MOSIX-H
PackagingReel
ConfigurationSingle
Fall Time13 ns
Product TypeMOSFETs
Rise Time7.1 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time39 ns
Typical Turn-On Delay Time16 ns

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.679$3,395.00
Need more?

My Notes

Sign into see notes.