Reference Only
TPD1052FLXHF
Gate Drivers 5V POWER IC
Datasheet
TPD1052F,LXHF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Gate Drivers | |
| Product | Relay Drivers | |
| Type | High-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-8 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 18 V | |
| Configuration | Non-Inverting | |
| Packaging | Reel | |
| Logic Type | CMOS | |
| Product Type | Gate Drivers | |
| Rds On - Drain-Source Resistance | 500 mOhms | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |