Reference Only

TMPM4MNFYAFG

ARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C

Manufacturer:

Mfr Part:
TMPM4MNFYAFG

TTI Part:
TMPM4MNFYAFG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryARM Microcontrollers - MCU
PackagingTray
Product TypeARM Microcontrollers - MCU
SubcategoryMicrocontrollers - MCU

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN3A991.a.2
HTS8542310025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$3.26$2,934.00
$3.23$5,814.00
$3.20$11,520.00
$3.17$22,824.00
$3.13$45,072.00
Need more?

My Notes

Sign into see notes.