Reference Only
TLP627M(E
Transistor Output Optocouplers DCINPUT PHOTOCOUPLER
Datasheet
TLP627M(E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-4 | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Output Type | Photodarlington | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.25 V | |
| Rise Time | 60 us | |
| Fall Time | 30 us | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 250 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | TLP627M | |
| Packaging | Tube | |
| Current Transfer Ratio | 6000 % | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
4,000
On Order
4,000 expected 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.40 | $40.00 | |
| $0.385 | $77.00 | |
| $0.347 | $173.50 | |
| $0.332 | $332.00 | |
| $0.323 | $516.80 |
Need more?
Sign in to add projects and notes