Reference Only
TLP591B(CF)
End of Life
Photodiode Output Optocouplers Photovoltaic Coupler
Datasheet
TLP591B(C,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Photodiode Output Optocouplers | |
| Rise Time | 0.2 ms | |
| Fall Time | 3 ms | |
| Mounting Style | Through Hole | |
| Package / Case | PDIP-6 | |
| Output Type | Photo-Diode Array | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 2500 Vrms | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 1.7 V | |
| Vr - Reverse Voltage | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TLP591B | |
| Packaging | Tube | |
| Isc - Short Circuit Current | 40 uA | |
| Product Type | Photodiode Output Optocouplers | |
| Subcategory | Optocouplers | |
| Voc - Open Circuit Voltage | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $87.50 | |
| $1.55 | $155.00 | |
| $1.48 | $370.00 | |
| $1.41 | $705.00 | |
| $1.37 | $1,370.00 | |
| $1.34 | $2,680.00 | |
| $1.31 | $6,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes