
TLP5814H(TPE
Optically Isolated Gate Drivers GATE DRIVE COUPLER
Datasheet
TLP5814H(TP,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Optically Isolated Gate Drivers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SO-8L | |
| Number of Channels | 1 Channel | |
| Vf - Forward Voltage | 1.7 V | |
| Vr - Reverse Voltage | 5 V | |
| If - Forward Current | - 25 mA | |
| Isolation Voltage | 5000 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Pd - Power Dissipation | 40 mW | |
| Propagation Delay - Max | 150 ns | |
| Rise Time | 6.8 ns | |
| Fall Time | 3.9 ns | |
| Packaging | Reel | |
| Operating Supply Current | 5 mA | |
| Output Current | 6.8 A | |
| Product Type | Optically Isolated Gate Drivers | |
| Product | Gate Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 23 V | |
| Supply Voltage - Min | 13 V | |
| Type | Photocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $1,905.00 |
Need more?
Sign in to add projects and notes