TLP5814H(TP4,E Toshiba

TLP5814H(TP4E

Optically Isolated Gate Drivers GATE DRIVE COUPLER

Manufacturer:

Mfr Part:
TLP5814H(TP4,E

TTI Part:
TLP5814H(TP4E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryOptically Isolated Gate Drivers
Mounting StyleSMD/SMT
Package / CaseSO-8L
Number of Channels1 Channel
Vf - Forward Voltage1.7 V
Vr - Reverse Voltage5 V
If - Forward Current- 25 mA
Isolation Voltage5000 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation40 mW
Propagation Delay - Max150 ns
Rise Time6.8 ns
Fall Time3.9 ns
PackagingReel
Operating Supply Current5 mA
Output Current6.8 A
Product TypeOptically Isolated Gate Drivers
ProductGate Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max23 V
Supply Voltage - Min13 V
TypePhotocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.28$1,920.00
Need more?
Sign in to add projects and notes