Reference Only

TLP5791H(E

Logic Output Optocouplers GATE DRIVE COUPLER

Manufacturer:

Mfr Part:
TLP5791H(E

TTI Part:
TLP5791H(E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryLogic Output Optocouplers
Rise Time50 ns
Fall Time50 ns
Mounting StyleSMD/SMT
Package / CaseSO-6
Output TypeBuffer Logic
Number of Channels1 Channel
Isolation Voltage5000 Vrms
Maximum Continuous Output Current1 A
If - Forward Current25 mA
Vf - Forward Voltage1.57 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation810 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTube
Product TypeLogic Output Optocouplers
Propagation Delay - Max500 ns
SubcategoryOptocouplers
TypePhotocoupler

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,500 / Multiples: 125)
Quantity Unit PriceExt. Price
$0.51$765.00
Need more?
Sign in to add projects and notes