Reference Only
TLP5214A(TPE
Logic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms
Datasheet
TLP5214A(TP,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Output Optocouplers | |
| Rise Time | 32 ns | |
| Fall Time | 18 ns | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-16 | |
| Output Type | Photo IC | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Continuous Output Current | 4 A | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 1.7 V | |
| Vr - Reverse Voltage | 6 V | |
| Pd - Power Dissipation | 555 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | TLP5214A | |
| Packaging | Reel | |
| Product Type | Logic Output Optocouplers | |
| Propagation Delay - Max | 150 ns | |
| Subcategory | Optocouplers | |
| Type | Photocoupler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.85 | $5,775.00 |
Need more?
Sign in to add projects and notes