Reference Only
TLP3480(TPE
MOSFET Output Optocouplers PHOTORELAY P-SON4
Datasheet
TLP3480(TP,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFET Output Optocouplers | |
| Package / Case | P-SON-4 | |
| Output Type | Photo MOSFET | |
| Isolation Voltage | 500 Vrms | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Pd - Power Dissipation | 50 mW | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TLP3480 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | MOSFET Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,000
On Order
3,000 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.62 | $3,930.00 |
Need more?
My Notes
Sign into see notes.