
TLP3431S(TPE
MOSFET Output Optocouplers PHOTORELAY
Datasheet
TLP3431S(TP,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFET Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | VSON-4 | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 500 Vrms | |
| If - Forward Current | 7.5 mA | |
| Vf - Forward Voltage | 1.24 V | |
| Vr - Reverse Voltage | 6 V | |
| Pd - Power Dissipation | 243 mW | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Fall Time | 45 us | |
| Product Type | MOSFET Output Optocouplers | |
| Rise Time | 25 us | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $8,450.00 |
Need more?
Sign in to add projects and notes