Reference Only

TLP3407SRA4(TPE

MOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch

Manufacturer:

Mfr Part:
TLP3407SRA4(TP,E

TTI Part:
TLP3407SRA4(TPE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFET Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseS-VSONT-16
Number of Channels4 Channel
Isolation Voltage500 Vrms
If - Forward Current30 mA
Vf - Forward Voltage1.26 V
Vr - Reverse Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
PackagingReel
Moisture SensitiveYes
Product TypeMOSFET Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

8,000
On Order
8,000 expected on  from 11-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$13.93$6,965.00
Need more?
Sign in to add projects and notes