Reference Only

TLP3215(TP15F)

End of Life
MOSFET Output Optocouplers Photorelay Voff=40V Ion=0.3A Ron=1Ohm

Manufacturer:

Mfr Part:
TLP3215(TP15,F)

TTI Part:
TLP3215(TP15F)

EDA / CAD Models

Alternate Part Number

TLP3475(TPF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFET Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSSOP-4
Output TypePhoto MOSFET
Number of Channels1 Channel
Isolation Voltage1500 Vrms
If - Forward Current30 mA
Vf - Forward Voltage1.3 V
Vr - Reverse Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTLP3215
PackagingReel
Fall Time200 us
Product TypeMOSFET Output Optocouplers
Rise Time200 us
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

13,500
On Order
13,500 expected 29-Dec-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes