Reference Only
TLP293(BL-TPLE
Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms
Datasheet
TLP293(BL-TPL,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
5,000In Stock
10,000 expected 09-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.18 | $450.00 | |
| $0.17 | $850.00 | |
| $0.165 | $1,650.00 | |
| $0.16 | $2,800.00 | |
| $0.157 | $6,280.00 |
Need more?
Sign in to add projects and notes