Reference Only
TLP292-4(LGBTRE
Transistor Output Optocouplers 4ch Transistor opto coupler
Datasheet
TLP292-4(LGBTR,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Number of Channels | 4 Channel | |
| Packaging | Reel | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.693 | $1,386.00 | |
| $0.669 | $2,676.00 | |
| $0.663 | $3,978.00 | |
| $0.652 | $6,520.00 | |
| $0.642 | $10,272.00 | |
| $0.636 | $20,352.00 |
Need more?
Sign in to add projects and notes