Reference Only
TLP292-4(LGBE
Transistor Output Optocouplers TRANS OPTOCPLR;AC INPUT;4-CHNL
Datasheet
TLP292-4(LGB,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Number of Channels | 4 Channel | |
| Packaging | Tube | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.345 | $17.25 | |
| $0.342 | $34.20 | |
| $0.339 | $67.80 | |
| $0.335 | $167.50 | |
| $0.332 | $265.60 |
Need more?
Sign in to add projects and notes