Reference Only

TLP291(GBSE

Transistor Output Optocouplers PHOTOCOUPLER SO4

Manufacturer:

Mfr Part:
TLP291(GB,SE

TTI Part:
TLP291(GBSE

EDA / CAD Models

Alternate Part Number

TLP291(GBSE(T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTransistor Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-4
Number of Channels1 Channel
Isolation Voltage3750 Vrms
Output TypePhototransistor
Current Transfer Ratio - Min100 %
Current Transfer Ratio - Max600 %
If - Forward Current50 mA
Vf - Forward Voltage1.4 V
Maximum Collector Emitter Voltage80 V
Maximum Collector Current50 mA
Maximum Collector Emitter Saturation Voltage300 mV
Rise Time2 us
Fall Time3 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesTLP291
PackagingTube
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

175In Stock

525 expected 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 175 / Multiples: 175)
Quantity Unit PriceExt. Price
$0.181$31.67
$0.178$62.30
$0.175$91.87
$0.171$179.55
$0.163$342.30
$0.156$791.70
$0.151$1,532.65
Need more?

My Notes

Sign into see notes.