Reference Only
TLP290-4(TPE)
Transistor Output Optocouplers TRANS CPLR;4 CHNL;AC INPUT
Datasheet
TLP290-4(TP,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Number of Channels | 4 Channel | |
| Series | TLP290-4 | |
| Packaging | Reel | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.645 | $1,290.00 | |
| $0.624 | $2,496.00 | |
| $0.618 | $3,708.00 | |
| $0.607 | $6,070.00 | |
| $0.601 | $9,616.00 | |
| $0.595 | $19,040.00 |
Need more?
Sign in to add projects and notes