Reference Only
TLP290-4(GBE)
Transistor Output Optocouplers PHOTOCOUPLER SMD
Datasheet
TLP290-4(GB,E) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Number of Channels | 4 Channel | |
| Series | TLP290-4 | |
| Packaging | Tube | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.727 | $36.35 | |
| $0.72 | $72.00 | |
| $0.713 | $142.60 | |
| $0.696 | $348.00 | |
| $0.689 | $551.20 |
Need more?
Sign in to add projects and notes