Reference Only
TLP290(SE
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms
Datasheet
TLP290(SE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 3750 Vrms | |
| Output Type | Phototransistor | |
| Current Transfer Ratio - Min | 50 % | |
| Current Transfer Ratio - Max | 600 % | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.4 V | |
| Maximum Collector Emitter Voltage | 80 V | |
| Maximum Collector Current | 50 mA | |
| Maximum Collector Emitter Saturation Voltage | 300 mV | |
| Rise Time | 2 us | |
| Fall Time | 3 us | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | TLP290 | |
| Packaging | Tube | |
| Current Transfer Ratio | 50 % | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 175 / Multiples: 175)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.17 | $29.75 |
Need more?
Sign in to add projects and notes