Reference Only
TLP290(BL-TPSE
Transistor Output Optocouplers TRANSISTOR CPLR;AC INPUT;SO4
Datasheet
TLP290(BL-TP,SE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Number of Channels | 1 Channel | |
| Series | TLP290 | |
| Packaging | Reel | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.055 | $137.50 | |
| $0.054 | $270.00 | |
| $0.053 | $530.00 | |
| $0.053 | $927.50 | |
| $0.052 | $2,080.00 |
Need more?
Sign in to add projects and notes