Reference Only
TLP2770(TPE
High Speed Optocouplers Photo-IC 20Mbps CTR=900%min
Datasheet
TLP2770(TP,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-6 | |
| Number of Channels | 1 Channel | |
| Data Rate | 20 Mb/s | |
| Isolation Voltage | 5000 Vrms | |
| Output Type | Totem Pole | |
| If - Forward Current | 1.3 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Rise Time | 1.3 ns | |
| Fall Time | 1 ns | |
| Vr - Reverse Voltage | 5 V | |
| Output Current | 10 mA | |
| Pd - Power Dissipation | 40 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TLP2770 | |
| Packaging | Reel | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $1,590.00 | |
| $1.03 | $3,090.00 | |
| $1.02 | $4,590.00 | |
| $0.99 | $7,425.00 | |
| $0.98 | $11,760.00 | |
| $0.97 | $23,280.00 |
Need more?
Sign in to add projects and notes