Reference Only
TLP2748(TPE
High Speed Optocouplers HIGH SPEED OPTO IC (5MBPS)
Datasheet
TLP2748(TP,E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Data Rate | 10 Mb/s | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Channels | 1 Channel | |
| Output Type | Totem Pole, Inverter | |
| Packaging | Reel | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Test/Quality Data
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.461 | $691.50 | |
| $0.438 | $1,314.00 | |
| $0.433 | $1,948.50 | |
| $0.425 | $3,187.50 | |
| $0.418 | $5,016.00 | |
| $0.412 | $9,888.00 |
Need more?
Sign in to add projects and notes