Reference Only
TLP250H(F)
Logic Output Optocouplers Photocoupler, Photo IC Output
Datasheet
TLP250H(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Output Optocouplers | |
| Rise Time | 50 ns | |
| Fall Time | 50 ns | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-8 | |
| Output Type | Push-Pull | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Continuous Output Current | 2.5 A | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.57 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 260 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TLP250H | |
| Packaging | Tube | |
| Pin Count | 8 | |
| Product Type | Logic Output Optocouplers | |
| Propagation Delay - Max | 500 ns | |
| Subcategory | Optocouplers | |
| Type | Photocoupler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
1,650In Stock
4,000 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $50.00 | |
| $0.99 | $99.00 | |
| $0.98 | $196.00 | |
| $0.89 | $445.00 | |
| $0.86 | $860.00 | |
| $0.84 | $1,680.00 |
Need more?
Sign in to add projects and notes