Reference Only

TLP241BP(D4TP1E

MOSFET Output Optocouplers PHOTORELAY;OVP,OTP,ROHS;VDE

Manufacturer:

Mfr Part:
TLP241BP(D4TP1,E

TTI Part:
TLP241BP(D4TP1E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryMOSFET Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSMD-4 Gull Wing
Output TypePhoto MOSFET
Number of Channels1 Channel
Isolation Voltage5000 Vrms
If - Forward Current20 mA
Vf - Forward Voltage1.65 V
Vr - Reverse Voltage6 V
Pd - Power Dissipation550 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
PackagingReel
Product TypeMOSFET Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.48$2,220.00
Need more?

My Notes

Sign into see notes.