Reference Only
TLP240A(F
MOSFET Output Optocouplers Photorelay 0.5A 60V 5000Vrms 130pF 3mA
Datasheet
TLP240A(F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFET Output Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-4 | |
| Output Type | Photo MOSFET | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| If - Forward Current | 7.5 mA | |
| Output Current | 500 mA | |
| Vf - Forward Voltage | 1.27 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 550 mW | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | TLP240A | |
| Packaging | Tube | |
| Fall Time | 1 ms | |
| Product Type | MOSFET Output Optocouplers | |
| Rise Time | 3 ms | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $94.00 | |
| $0.93 | $186.00 | |
| $0.91 | $273.00 | |
| $0.87 | $435.00 | |
| $0.85 | $850.00 | |
| $0.84 | $1,344.00 |
Need more?
My Notes
Sign into see notes.