Reference Only

TLP2363(V4-TPRE

High Speed Optocouplers PHOTOCOUPLER SO6

Manufacturer:

Mfr Part:
TLP2363(V4-TPR,E

TTI Part:
TLP2363(V4-TPRE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSO-6
Number of Channels1 Channel
Data Rate15 Mb/s
Isolation Voltage3750 Vrms
Output TypePhoto IC
If - Forward Current25 mA
Vf - Forward Voltage1.5 V
Rise Time23 ns
Fall Time7 ns
Vr - Reverse Voltage5 V
Output Current25 mA
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.409$1,227.00
Need more?
Sign in to add projects and notes