Reference Only

TLP2362(TPRE

High Speed Optocouplers IC OPTOCOUPLER SO6

Manufacturer:

Mfr Part:
TLP2362(TPR,E

TTI Part:
TLP2362(TPRE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
If - Forward Current10 mA
Vf - Forward Voltage1.55 V
SeriesTLP2362
PackagingReel
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.344$1,032.00
$0.339$2,034.00
$0.335$3,015.00
$0.33$4,950.00
$0.326$7,824.00
$0.316$15,168.00
Need more?

My Notes

Sign into see notes.