Reference Only

TLP2312(TPLE

High Speed Optocouplers PHOTOCOUPLER SO6

Manufacturer:

Mfr Part:
TLP2312(TPL,E

TTI Part:
TLP2312(TPLE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-6
Number of Channels1 Channel
Data Rate5 Mb/s
Isolation Voltage3750 Vrms
Output TypeTotem Pole
If - Forward Current8 mA
Vf - Forward Voltage1.9 V
Rise Time2.2 ns
Fall Time1.6 ns
Vr - Reverse Voltage5 V
Output Current8 mA
Pd - Power Dissipation40 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesTLP2312
PackagingReel
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Part # AliasesTLP2312(TPL,E(O

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.728$2,184.00
Need more?

My Notes

Sign into see notes.